MPQ20056GJ-33-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.24440
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.04618
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.35073
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ20056GJ-33-AEC1-P

DigiKey Part Number
MPQ20056GJ-33-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ20056GJ-33-AEC1-P
Description
IC REG LIN 3.3V 250MA TSOT-23-5
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MPQ20056GJ-33-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.68206$4,341.03
1,000$8.40689$8,406.89
1,500$8.26919$12,403.78
2,500$8.11659$20,291.48
3,500$8.02735$28,095.73
5,000$7.94157$39,707.85
Manufacturers Standard Package