MP20056GJ-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.04618
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $8.68206
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.35073
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20056GJ-33-P

DigiKey Part Number
MP20056GJ-33-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20056GJ-33-P
Description
IC REG LIN 3.3V 250MA TSOT-23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP20056GJ-33-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.24440$3,122.20
1,000$6.03507$6,035.07
1,500$5.93028$8,895.42
2,500$5.81415$14,535.38
3,500$5.74627$20,111.94
5,000$5.68096$28,404.80
Manufacturers Standard Package