MPQ20056GG-33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.02382
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.83437
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $8.37534
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 326
Unit Price: $12.42000
Datasheet
8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-QFN

MPQ20056GG-33-Z

DigiKey Part Number
MPQ20056GG-33-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ20056GG-33-Z
Description
IC REG LINEAR 3.3V 250MA 8-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MPQ20056GG-33-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.