New at DigiKey
MPQ18811-10EGY-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ18811-10FGY-AEC1-P

DigiKey Part Number
1589-MPQ18811-10FGY-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ18811-10FGY-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ18811-10FGY-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ18811-10FGY-AEC1-P
Description
ISOLATED, SINGLE-CHANNEL GATE DR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
42ns, 32ns
Current - Output High, Low
3A, 5A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
17.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, IEC/EN/DIN, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.79000$18.79
10$13.93600$139.36
25$12.71760$317.94
100$11.37940$1,137.94
250$10.74192$2,685.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.35748$5,178.74
1,000$10.04117$10,041.17
1,500$9.88275$14,824.12
2,500$9.70726$24,268.15
3,500$9.60462$33,616.17
5,000$9.50599$47,529.95
Manufacturers Standard Package