Half-Bridge Gate Driver IC Non-Inverting 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ18021HN-A-AEC1-LF-Z

DigiKey Part Number
1589-MPQ18021HN-A-AEC1-LF-ZTR-ND - Tape & Reel (TR)
1589-MPQ18021HN-A-AEC1-LF-ZCT-ND - Cut Tape (CT)
1589-MPQ18021HN-A-AEC1-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ18021HN-A-AEC1-LF-Z
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.