

MPM54313GBJ-0000-P | |
---|---|
DigiKey Part Number | 1589-MPM54313GBJ-0000-PTR-ND - Tape & Reel (TR) 1589-MPM54313GBJ-0000-PCT-ND - Cut Tape (CT) 1589-MPM54313GBJ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM54313GBJ-0000-P |
Description | 16V, TRIPLE 3A POWER MODULE WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 3.3V 3.3V 3.3V 3A, 3A, 3A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM54313GBJ-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A, 3A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 90-BFBGA | |
Size / Dimension | 0.31" L x 0.35" W x 0.11" H (8.0mm x 9.0mm x 2.7mm) | |
Supplier Device Package | 90-BGA (8x9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.53000 | $110.53 |
10 | $87.08200 | $870.82 |
25 | $81.22920 | $2,030.73 |
100 | $74.79540 | $7,479.54 |
250 | $71.72872 | $17,932.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $69.88040 | $34,940.20 |
1,000 | $68.35966 | $68,359.66 |