MPM3808GLE-12-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3808GLE-18-AEC1-P

DigiKey Part Number
1589-MPM3808GLE-18-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPM3808GLE-18-AEC1-PCT-ND - Cut Tape (CT)
1589-MPM3808GLE-18-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3808GLE-18-AEC1-P
Description
5.5V, 3A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3808GLE-18-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 150°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
15-PowerLFQFN Module
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Supplier Device Package
15-QFN (3x4)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.84000$30.84
10$23.27600$232.76
25$21.38520$534.63
100$19.30300$1,930.30
250$18.31028$4,577.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.71178$8,855.89
1,000$17.21917$17,219.17
1,500$16.97240$25,458.60
2,500$16.69914$41,747.85
3,500$16.53945$57,888.07
Manufacturers Standard Package