15 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3807CGLE-18-AEC1-Z

DigiKey Part Number
1589-MPM3807CGLE-18-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPM3807CGLE-18-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPM3807CGLE-18-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3807CGLE-18-AEC1-Z
Description
5.5V, 2A, 2.4MHZ, SYNCHRONOUS ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3807CGLE-18-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
3.6 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 150°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
15-PowerLFQFN Module
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Supplier Device Package
15-QFN (3x4)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.84000$28.84
10$25.87900$258.79
25$24.46760$611.69
100$21.20510$2,120.51
250$20.11796$5,029.49
500$18.05186$9,025.93
1,000$15.22440$15,224.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.46318$36,157.95
5,000$13.91945$69,597.25
Manufacturers Standard Package