
MPM3690GBF-50D-2222-T | |
---|---|
DigiKey Part Number | 1589-MPM3690GBF-50D-2222-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3690GBF-50D-2222-T |
Description | 16V, 50A, HIGH-EFFICIENCY DC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 50A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3690GBF-50D-2222-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 180 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $342.23000 | $342.23 |
10 | $279.46100 | $2,794.61 |
25 | $263.77360 | $6,594.34 |
100 | $246.53690 | $24,653.69 |