
MP9929GQW-P | |
|---|---|
DigiKey Part Number | 1589-MP9929GQW-PTR-ND - Tape & Reel (TR) 1589-MP9929GQW-PCT-ND - Cut Tape (CT) 1589-MP9929GQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9929GQW-P |
Description | 100V INPUT, CURRENT-MODE, SYNCHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 26-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP9929GQW-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 18V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $19.36800 | $193.68 |
| 25 | $17.75280 | $443.82 |
| 100 | $15.97520 | $1,597.52 |
| 250 | $15.12748 | $3,781.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.61676 | $7,308.38 |
| 1,000 | $14.19644 | $14,196.44 |
| 1,500 | $13.98590 | $20,978.85 |
| 2,500 | $13.75262 | $34,381.55 |
| 3,500 | $13.61633 | $47,657.15 |
| 5,000 | $13.48517 | $67,425.85 |




