Parametric Equivalent

MP8860GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP8860GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP8860GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP8860GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8860GQ-0000-P |
Description | IC REG BUCK BOOST ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $18.92800 | $189.28 |
| 25 | $17.34480 | $433.62 |
| 100 | $15.60310 | $1,560.31 |
| 250 | $14.77276 | $3,693.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.27182 | $7,135.91 |
| 1,000 | $13.85966 | $13,859.66 |
| 1,500 | $13.65331 | $20,479.97 |
| 2,500 | $13.42452 | $33,561.30 |
| 3,500 | $13.29087 | $46,518.04 |
| 5,000 | $13.16234 | $65,811.70 |



