Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8794GLE-P

DigiKey Part Number
1589-MP8794GLE-PTR-ND - Tape & Reel (TR)
1589-MP8794GLE-PCT-ND - Cut Tape (CT)
1589-MP8794GLE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8794GLE-P
Description
IC REG BUCK ADJ 20A 21QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8794GLE-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.21000$33.21
10$25.14400$251.44
25$23.12120$578.03
100$20.89720$2,089.72
250$19.83592$4,958.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.19646$9,598.23
1,000$18.67007$18,670.07
1,500$18.40650$27,609.75
2,500$18.11435$45,285.88
3,500$17.94373$62,803.05
Manufacturers Standard Package