
MP8772GQ-Z | |
---|---|
DigiKey Part Number | 1589-MP8772GQ-ZTR-ND - Tape & Reel (TR) 1589-MP8772GQ-ZCT-ND - Cut Tape (CT) 1589-MP8772GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8772GQ-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8772GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.08000 | $21.08 |
10 | $15.71700 | $157.17 |
25 | $14.36760 | $359.19 |
100 | $12.88410 | $1,288.41 |
250 | $12.17640 | $3,044.10 |
500 | $11.74980 | $5,874.90 |
1,000 | $11.39870 | $11,398.70 |
2,500 | $11.02805 | $27,570.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.80463 | $54,023.15 |