
MP8103DK-LF-P | |
|---|---|
DigiKey Part Number | MP8103DK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8103DK-LF-P |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.60562 | $3,302.81 |
| 1,000 | $6.38770 | $6,387.70 |
| 1,500 | $6.27857 | $9,417.85 |
| 2,500 | $6.15761 | $15,394.02 |
| 3,500 | $6.08694 | $21,304.29 |
| 5,000 | $6.01897 | $30,094.85 |
| 12,500 | $5.87265 | $73,408.12 |

