
MP7200GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP7200GLE-PTR-ND - Tape & Reel (TR) 1589-MP7200GLE-PCT-ND - Cut Tape (CT) 1589-MP7200GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7200GLE-P |
Description | IC LED DRVR RGLTR PWM 19QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP7200GLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.68000 | $30.68 |
| 10 | $23.13800 | $231.38 |
| 25 | $21.25120 | $531.28 |
| 100 | $19.18060 | $1,918.06 |
| 250 | $18.19280 | $4,548.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.59740 | $8,798.70 |
| 1,000 | $17.10740 | $17,107.40 |
| 1,500 | $16.86204 | $25,293.06 |
| 2,500 | $16.59024 | $41,475.60 |
| 3,500 | $16.43136 | $57,509.76 |
| 5,000 | $16.27856 | $81,392.80 |

