MP6902DS-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $13.97720
Datasheet
Power Supply Controller Secondary-Side Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6902DS-LF-Z

DigiKey Part Number
1589-1828-2-ND - Tape & Reel (TR)
1589-1828-1-ND - Cut Tape (CT)
1589-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6902DS-LF-Z
Description
IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.29500$162.95
25$14.89400$372.35
100$13.35580$1,335.58
250$12.62232$3,155.58
500$12.32732$6,163.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.43186$28,579.65
5,000$11.20030$56,001.50
Manufacturers Standard Package