Direct

MP6902DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6902DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6902DS-LF-P |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 24V | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.97720 | $6,988.60 |
| 1,000 | $13.56942 | $13,569.42 |
| 1,500 | $13.36520 | $20,047.80 |
| 2,500 | $13.13888 | $32,847.20 |
| 3,500 | $13.00669 | $45,523.42 |
| 5,000 | $12.87951 | $64,397.55 |


