


MP6632AGR-0001-P | |
---|---|
DigiKey Part Number | 1589-MP6632AGR-0001-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6632AGR-0001-P |
Description | GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, Step/Direction 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, Step/Direction | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 50V | |
Voltage - Load | 6V ~ 50V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.01634 | $7,008.17 |
1,000 | $13.60973 | $13,609.73 |
1,500 | $13.40621 | $20,109.31 |
2,500 | $13.18062 | $32,951.55 |
3,500 | $13.04873 | $45,670.56 |
5,000 | $12.92201 | $64,610.05 |