
MP86992GMJ-Z | |
---|---|
DigiKey Part Number | 1589-MP86992GMJ-ZTR-ND - Tape & Reel (TR) 1589-MP86992GMJ-ZCT-ND - Cut Tape (CT) 1589-MP86992GMJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86992GMJ-Z |
Description | 16V, 50A, INTELLI-PHASETM SOLUTI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86992GMJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 110A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $29.18200 | $291.82 |
25 | $26.87960 | $671.99 |
100 | $24.34810 | $2,434.81 |
250 | $23.14124 | $5,785.31 |
500 | $22.41390 | $11,206.95 |
1,000 | $21.81523 | $21,815.23 |
2,500 | $21.18320 | $52,958.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.50113 | $97,505.65 |