
MP6604CGV-P | |
---|---|
DigiKey Part Number | 1589-MP6604CGV-PTR-ND - Tape & Reel (TR) 1589-MP6604CGV-PCT-ND - Cut Tape (CT) 1589-MP6604CGV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604CGV-P |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6604CGV-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.55000 | $30.55 |
10 | $23.02000 | $230.20 |
25 | $21.14480 | $528.62 |
100 | $19.08200 | $1,908.20 |
250 | $18.09824 | $4,524.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.50552 | $8,752.76 |
1,000 | $17.01758 | $17,017.58 |
1,500 | $16.77325 | $25,159.88 |
2,500 | $16.50242 | $41,256.05 |
3,500 | $16.34414 | $57,204.49 |
5,000 | $16.19205 | $80,960.25 |