
MP87190GMJTH-P | |
---|---|
DigiKey Part Number | 1589-MP87190GMJTH-PTR-ND - Tape & Reel (TR) 1589-MP87190GMJTH-PCT-ND - Cut Tape (CT) 1589-MP87190GMJTH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP87190GMJTH-P |
Description | 90A, INTELLI-PHASETM DRMOS SOLUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 90A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.60000 | $43.60 |
10 | $33.30400 | $333.04 |
25 | $30.72560 | $768.14 |
100 | $27.89110 | $2,789.11 |
250 | $26.53960 | $6,634.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.72490 | $12,862.45 |
1,000 | $25.05431 | $25,054.31 |
1,500 | $24.71856 | $37,077.84 |
2,500 | $24.34630 | $60,865.75 |