Direct

| MP6539CGV-Z | |
|---|---|
| DigiKey Part Number | 1589-MP6539CGV-ZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MP6539CGV-Z | 
| Description | 80V, THREE-PHASE BLDC MOTOR PRE- | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Driver Power MOSFET 28-QFN (4x5) | 
| EDA/CAD Models | MP6539CGV-Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Controller - Current Management | |
| Output Configuration | Half Bridge (3) | |
| Interface | - | |
| Technology | Power MOSFET | |
| Step Resolution | - | |
| Applications | General Purpose | |
| Current - Output | - | |
| Voltage - Supply | 8.5V ~ 14V | |
| Voltage - Load | 8V ~ 80V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-VFQFN Exposed Pad | |
| Supplier Device Package | 28-QFN (4x5) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $10.79074 | $53,953.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China