MP6504GV-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $12.30075
MP8008GV-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6504GV-P

DigiKey Part Number
MP6504GV-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6504GV-P
Description
8V TO 32V, 2A, STEPPER MOTOR DRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver 28-QFN (4x5)
EDA/CAD Models
MP6504GV-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.07642$7,538.21
1,000$14.64508$14,645.08
1,500$14.42912$21,643.68
2,500$14.18978$35,474.45
3,500$14.04992$49,174.72
5,000$13.91543$69,577.15
Manufacturers Standard Package