Parametric Equivalent

MP6400DG-12-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6400DG-12-LF-PTR-ND - Tape & Reel (TR) 1589-MP6400DG-12-LF-PCT-ND - Cut Tape (CT) 1589-MP6400DG-12-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6400DG-12-LF-P |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-12-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.52900 | $95.29 |
| 25 | $8.65440 | $216.36 |
| 100 | $7.69350 | $769.35 |
| 250 | $7.23496 | $1,808.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.95838 | $3,479.19 |
| 1,000 | $6.73093 | $6,730.93 |
| 1,500 | $6.61698 | $9,925.47 |
| 2,500 | $6.49071 | $16,226.77 |
| 3,500 | $6.41696 | $22,459.36 |
| 5,000 | $6.34601 | $31,730.05 |
| 12,500 | $6.19319 | $77,414.88 |


