
MP62550DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1210-2-ND - Tape & Reel (TR) 1589-1210-1-ND - Cut Tape (CT) 1589-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62550DJ-LF-P |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.25816 | $3,629.08 |
1,000 | $7.02223 | $7,022.23 |
1,500 | $6.90401 | $10,356.02 |
2,500 | $6.77306 | $16,932.65 |
3,500 | $6.69657 | $23,438.00 |
5,000 | $6.62294 | $33,114.70 |
12,500 | $6.46446 | $80,805.75 |