SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62550DJ-LF-Z

DigiKey Part Number
1589-1928-2-ND - Tape & Reel (TR)
1589-1928-1-ND - Cut Tape (CT)
1589-1928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62550DJ-LF-Z
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
100mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.45000$10.45
10$7.58200$75.82
25$6.86560$171.64
100$6.07690$607.69
250$5.70016$1,425.04
500$5.47346$2,736.73
1,000$5.28676$5,286.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.05618$15,168.54
6,000$4.94330$29,659.80
9,000$4.88680$43,981.20
15,000$4.82418$72,362.70
Manufacturers Standard Package