MP62340DH-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $8.07482
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,999
Unit Price: $11.84000
Datasheet
Power Switch/Driver 1:2 1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62340DH-LF-P

DigiKey Part Number
MP62340DH-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62340DH-LF-P
Description
IC PWR SWITCH 1:2 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
85mOhm
Input Type
-
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.07482$4,037.41
1,000$7.81585$7,815.85
1,500$7.68617$11,529.25
2,500$7.54240$18,856.00
3,500$7.45845$26,104.58
5,000$7.37761$36,888.05
Manufacturers Standard Package