
MP62341DH-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP62341DH-LF-ZTR-ND - Tape & Reel (TR) 1589-MP62341DH-LF-ZCT-ND - Cut Tape (CT) 1589-MP62341DH-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62341DH-LF-Z |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.36100 | $83.61 |
| 25 | $7.57680 | $189.42 |
| 100 | $6.71860 | $671.86 |
| 250 | $6.30952 | $1,577.38 |
| 500 | $6.06254 | $3,031.27 |
| 1,000 | $5.85930 | $5,859.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.64478 | $14,111.95 |
| 5,000 | $5.51551 | $27,577.55 |
| 7,500 | $5.45077 | $40,880.78 |
| 12,500 | $5.37906 | $67,238.25 |











