Parametric Equivalent
Parametric Equivalent

MP62340DH-1-LF-Z | |
|---|---|
DigiKey Part Number | MP62340DH-1-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62340DH-1-LF-Z |
Description | IC PWR SWITCH 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.92968 | $14,824.20 |
| 5,000 | $5.79435 | $28,971.75 |
| 7,500 | $5.72656 | $42,949.20 |
| 12,500 | $5.65150 | $70,643.75 |


