MP6219DN-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.39907
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6219DN-LF-Z

DigiKey Part Number
MP6219DN-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6219DN-LF-Z
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
44mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOICE
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.19563$12,989.08
5,000$5.07484$25,374.20
7,500$5.01436$37,607.70
12,500$4.94736$61,842.00
Manufacturers Standard Package