MP5075GTF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 804
Unit Price: $6.99000
Datasheet
Power Switch/Driver 1:1 P-Channel 2.4A SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5075GTF-Z

DigiKey Part Number
1589-MP5075GTF-ZTR-ND - Tape & Reel (TR)
1589-MP5075GTF-ZCT-ND - Cut Tape (CT)
1589-MP5075GTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5075GTF-Z
Description
IC PWR SWITCH P-CHAN 1:1 SOT563
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.4A SOT-563
Datasheet
 Datasheet
EDA/CAD Models
MP5075GTF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
2.4A
Rds On (Typ)
38mOhm
Input Type
-
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
Over Current, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44103$7,205.15
10,000$1.40539$14,053.90
15,000$1.38754$20,813.10
25,000$1.36776$34,194.00
35,000$1.35620$47,467.00
50,000$1.34508$67,254.00
Manufacturers Standard Package