
MP6212DN-LF-P | |
---|---|
DigiKey Part Number | 1589-MP6212DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6212DN-LF-P |
Description | NRFND: USE MP5075L AS REPLACEMEN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOICE | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.45950 | $2,729.75 |
1,000 | $5.27327 | $5,273.27 |
1,500 | $5.18005 | $7,770.07 |
2,500 | $5.07670 | $12,691.75 |
3,500 | $5.01631 | $17,557.08 |
5,000 | $4.95823 | $24,791.15 |
12,500 | $4.83315 | $60,414.38 |