Direct

MP6002DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6002DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6002DN-LF-P |
Description | IC REG FLYBACK ADJ 8SOICE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V, 100V |
Mfr | Voltage - Output (Max) 150V |
Packaging Tape & Reel (TR) | Frequency - Switching 55kHz ~ 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOICE |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6002DN-LF-Z | Monolithic Power Systems Inc. | 4,494 | 1589-1701-1-ND | $24.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.07960 | $8,039.80 |


