
MP6002DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1701-2-ND - Tape & Reel (TR) 1589-1701-1-ND - Cut Tape (CT) 1589-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6002DN-LF-Z |
Description | IC REG BST FLYBACK ADJ 4A 8SOICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP6002DN-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 150V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 500kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 10V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $18.43300 | $184.33 |
| 25 | $16.87720 | $421.93 |
| 100 | $15.16540 | $1,516.54 |
| 250 | $14.34948 | $3,587.37 |
| 500 | $14.08836 | $7,044.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.02529 | $32,563.22 |
| 5,000 | $12.76764 | $63,838.20 |



