MP5981GLU-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $30.51000
Datasheet
Electronic Fuse Regulator High-Side 50A 32-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5981GLU-Z

DigiKey Part Number
1589-MP5981GLU-ZTR-ND - Tape & Reel (TR)
1589-MP5981GLU-ZCT-ND - Cut Tape (CT)
1589-MP5981GLU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5981GLU-Z
Description
IC ELECTRONIC FUSE 32LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 50A 32-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4V ~ 16V
Current - Output
50A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.74000$27.74
10$20.82000$208.20
25$19.10080$477.52
100$17.21040$1,721.04
250$16.30852$4,077.13
500$15.76500$7,882.50
1,000$15.31750$15,317.50
2,500$14.84521$37,113.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$14.56047$72,802.35
Manufacturers Standard Package