New Product
35 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5475GU-0000-P

DigiKey Part Number
1589-MP5475GU-0000-PTR-ND - Tape & Reel (TR)
1589-MP5475GU-0000-PCT-ND - Cut Tape (CT)
1589-MP5475GU-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5475GU-0000-P
Description
FULLY INTEGRATED, 12V, 6A, QUAD-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 500kHz ~ 2MHz 35-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (2)
Number of Outputs
6
Frequency - Switching
500kHz ~ 2MHz
Voltage/Current - Output 1
0.3V ~ 2.048V, 6A
Voltage/Current - Output 2
0.3V ~ 2.048V, 6A
Voltage/Current - Output 3
0.3V ~ 2.048V, 6A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
35-PowerVFQFN
Supplier Device Package
35-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.33000$66.33
10$51.39900$513.99
25$47.66200$1,191.55
100$43.55580$4,355.58
250$41.59856$10,399.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$40.41868$20,209.34
1,000$39.44798$39,447.98
1,500$38.96173$58,442.60
Manufacturers Standard Package