Parametric Equivalent

MP5083GG-Z | |
|---|---|
DigiKey Part Number | MP5083GG-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5083GG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5083GG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.63722 | $18,186.10 |
| 10,000 | $3.56150 | $35,615.00 |
| 15,000 | $3.52356 | $52,853.40 |


