
MP5083GG-P | |
|---|---|
DigiKey Part Number | 1589-1196-2-ND - Tape & Reel (TR) 1589-1196-1-ND - Cut Tape (CT) 1589-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5083GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.04900 | $80.49 |
| 25 | $7.29080 | $182.27 |
| 100 | $6.45960 | $645.96 |
| 250 | $6.06320 | $1,515.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.82444 | $2,912.22 |
| 1,000 | $5.62778 | $5,627.78 |
| 1,500 | $5.52940 | $8,294.10 |
| 2,500 | $5.42030 | $13,550.75 |
| 3,500 | $5.35657 | $18,747.99 |
| 5,000 | $5.29525 | $26,476.25 |
| 12,500 | $5.16325 | $64,540.62 |



