Direct

MP4689DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1685-2-ND - Tape & Reel (TR) 1589-1685-1-ND - Cut Tape (CT) 1589-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4689DN-LF-Z |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 95V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.75262 | $34,381.55 |
| 5,000 | $13.48517 | $67,425.85 |



