
MPQ8113AGJ-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ8113AGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8113AGJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8113AGJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8113AGJ-AEC1-Z |
Description | 60V, HIGH-SIDE CURRENT-SENSE AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $13.55600 | $135.56 |
25 | $12.36560 | $309.14 |
100 | $11.05860 | $1,105.86 |
250 | $10.43552 | $2,608.88 |
500 | $10.06012 | $5,030.06 |
1,000 | $9.75106 | $9,751.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.51891 | $25,556.73 |