Direct

MP4568GQ-P | |
|---|---|
DigiKey Part Number | MP4568GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4568GQ-P |
Description | IC REG BUCK ADJ 100MA 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.65056 | $4,825.28 |
| 1,000 | $9.35039 | $9,350.39 |
| 1,500 | $9.20008 | $13,800.12 |
| 2,500 | $9.03346 | $22,583.65 |
| 3,500 | $8.93609 | $31,276.31 |
| 5,000 | $8.84245 | $44,212.25 |


