Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4568GQ-Z

DigiKey Part Number
1589-1679-2-ND - Tape & Reel (TR)
1589-1679-1-ND - Cut Tape (CT)
1589-1679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4568GQ-Z
Description
IC REG BUCK ADJ 100MA 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.55000$14.55
10$10.68800$106.88
25$9.71440$242.86
100$8.64740$864.74
250$8.13864$2,034.66
500$7.83164$3,915.82
1,000$7.79891$7,798.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.15187$35,759.35
10,000$7.01963$70,196.30
Manufacturers Standard Package