
MP4559DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1673-2-ND - Tape & Reel (TR) 1589-1673-1-ND - Cut Tape (CT) 1589-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4559DN-LF-Z |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4559DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $11.35700 | $113.57 |
| 25 | $10.34160 | $258.54 |
| 100 | $9.22070 | $922.07 |
| 250 | $8.68652 | $2,171.63 |
| 500 | $8.36458 | $4,182.29 |
| 1,000 | $8.09951 | $8,099.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.81976 | $19,549.40 |
| 5,000 | $7.65116 | $38,255.80 |
| 7,500 | $7.56677 | $56,750.78 |



















