MP3415GG-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $9.35758
MP2174CGG-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3415GG-Z

DigiKey Part Number
MP3415GG-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3415GG-Z
Description
IC REG BOOST ADJ 3.6A 12QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.9V 1 Output 3.6A 12-PowerVFQFN
EDA/CAD Models
MP3415GG-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.93467$34,673.35
10,000$6.80648$68,064.80
Manufacturers Standard Package