
MP3415GG-P | |
---|---|
DigiKey Part Number | MP3415GG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3415GG-P |
Description | IC REG BOOST ADJ 3.6A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.9V 1 Output 3.6A 12-PowerVFQFN |
EDA/CAD Models | MP3415GG-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.35758 | $4,678.79 |
1,000 | $9.06650 | $9,066.50 |
1,500 | $8.92071 | $13,381.06 |
2,500 | $8.75917 | $21,897.92 |
3,500 | $8.66469 | $30,326.42 |
5,000 | $8.57389 | $42,869.45 |