MP3398BGF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $12.98932
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3398BGF-Z

DigiKey Part Number
MP3398BGF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3398BGF-Z
Description
IC LED DRVR CTRLR PWM 16TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
540kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.54542$26,363.55
5,000$10.32982$51,649.10
7,500$10.22186$76,663.95
Manufacturers Standard Package