Direct

MP3398BGF-P | |
|---|---|
DigiKey Part Number | 1589-MP3398BGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398BGF-P |
Description | IC LED DRIVER CONTROLLER 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 621kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.98932 | $6,494.66 |
| 1,000 | $12.60742 | $12,607.42 |
| 1,500 | $12.41617 | $18,624.25 |
| 2,500 | $12.20432 | $30,510.80 |
| 3,500 | $12.08044 | $42,281.54 |
| 5,000 | $11.96138 | $59,806.90 |


