LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3383GF-Z

DigiKey Part Number
1589-MP3383GF-ZTR-ND - Tape & Reel (TR)
1589-MP3383GF-ZCT-ND - Cut Tape (CT)
1589-MP3383GF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3383GF-Z
Description
IC LED DVR CONT 400MA 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
80V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
400mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Controller
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
6V
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Max)
33V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3383GF-PMonolithic Power Systems Inc.1,4921589-MP3383GF-PCT-ND$26.06000Parametric Equivalent
In-Stock: 1,861
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.10000$23.10
10$17.21600$172.16
25$15.74600$393.65
100$14.13280$1,413.28
250$13.36356$3,340.89
500$13.08206$6,541.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.11527$30,288.18
5,000$11.87244$59,362.20
Manufacturers Standard Package