
MP3383GF-P | |
|---|---|
DigiKey Part Number | 1589-MP3383GF-PTR-ND - Tape & Reel (TR) 1589-MP3383GF-PCT-ND - Cut Tape (CT) 1589-MP3383GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3383GF-P |
Description | IC LED DVR CONT 400MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.50100 | $195.01 |
| 25 | $17.86360 | $446.59 |
| 100 | $16.06730 | $1,606.73 |
| 250 | $15.21044 | $3,802.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.69412 | $7,347.06 |
| 1,000 | $14.26915 | $14,269.15 |
| 1,500 | $14.05635 | $21,084.53 |
| 2,500 | $13.82047 | $34,551.18 |
| 3,500 | $13.68274 | $47,889.59 |
| 5,000 | $13.55017 | $67,750.85 |

