
MPM3824GPA-Z | |
---|---|
DigiKey Part Number | 1589-MPM3824GPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3824GPA-ZCT-ND - Cut Tape (CT) 1589-MPM3824GPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3824GPA-Z |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL, UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $19.78900 | $197.89 |
25 | $18.13960 | $453.49 |
100 | $16.32680 | $1,632.68 |
250 | $15.46296 | $3,865.74 |
500 | $14.94222 | $7,471.11 |
1,000 | $14.51360 | $14,513.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.06114 | $35,152.85 |
5,000 | $13.78854 | $68,942.70 |